
TRU COMPONENTS TC-10090916 GQ16F-10E/J/G/24V/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 p
Number
Highlights & Details
Pushbutton series GQ16F-10E
- Vandalism protectedWith ring lighting
- This text is machine translated.
Technical specifications
- Product type
Tamper-proof pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
1500 VAC
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
17 mm
- Recess depth
20 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Insulation resistance
≥ 100 MΩ
- Board thickness (max.)
6 mm
- Type
GQ16F-10E/J/G/24V/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522729 TRU COMPONENTS TC-10090916 GQ16F-10E/J/G/24V/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 p
User & Safety Instructions
User & Safety Instructions 2522729 TRU COMPONENTS TC-10090916 GQ16F-10E/J/G/24V/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 p

