
TRU COMPONENTS TC-10090960 LAS1-AGQ-22E/R/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Red IP65 1 pc
Number
Highlights & Details
Pushbutton series LAS1-AGQ-22e LED 24 V
- Vandalism protectedWith ring lighting
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
2 x On/(On)
- Contact type
2 makers
2 breakers
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1500 VAC
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
20 mm
- Recess depth
38.2 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Insulation resistance
≥100 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
LAS1-AGQ-22E/R/24V/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522740 TRU COMPONENTS TC-10090960 LAS1-AGQ-22E/R/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Red IP65 1 pc
User & Safety Instructions
User & Safety Instructions 2522740 TRU COMPONENTS TC-10090960 LAS1-AGQ-22E/R/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Red IP65 1 pc






