
Number
Highlights & Details
Pushbutton series GQ12B-10
- Vandalism protected
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
1500 VAC
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
13 mm
- Recess depth
12.5 mm
- Electrical lifespan
200000
IP65
- Content
1 pc(s)
- Insulation resistance
≥ 100 MΩ
- Board thickness (max.)
4 mm
- Type
GQ12B-10/J/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522749 TRU COMPONENTS TC-10090996 GQ12B-10/J/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522749 TRU COMPONENTS TC-10090996 GQ12B-10/J/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

