
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.34
5
6% = € 0.38
€ 5.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.34 / piece)
€ 6.34
plus VAT.
Highlights & Details
Pushbutton switch 22 mm latch
Our service for you
Technical specifications
- Product type
Pushbutton switch
- Casing/button colour
Green
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Contact type
1 maker
1 breaker
- Material
Plastic
- Contact material
Silver alloy
- Connection
Screw
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess depth
49.2 mm
- Electrical lifespan
50000
- Front panel cut-out
22 mm
IP40
- Content
1 pc(s)
- Insulation resistance
≥ 100 MΩ
- Board thickness (max.)
5 mm
- Type
ONPOW26-11Z/G
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522758 TRU COMPONENTS TC-10091032 Pushbutton switch 250 V AC 5 A 1 x On/On latch IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522758 TRU COMPONENTS TC-10091032 Pushbutton switch 250 V AC 5 A 1 x On/On latch IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





