
Number
Highlights & Details
Pushbutton series ONPOW26-11ZE
- With ring lighting
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Pushbutton switch
- Functions
latch
- Lighting type
Circular lighting
- Colour
Red
- Switch position
1 x On/On
- Contact type
1 maker
1 breaker
- Material
Plastic
- Contact material
Silver alloy
- Connection
Screw
- Switching voltage
250 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
22 mm
- Recess depth
49.2 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Insulation resistance
≥ 100 MΩ
- Board thickness (max.)
5 mm
- Type
ONPOW26-11ZE/R/12V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522763 TRU COMPONENTS TC-10091052 ONPOW26-11ZE/R/12V Pushbutton switch 250 V 5 A 1 x On/On latch Red IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522763 TRU COMPONENTS TC-10091052 ONPOW26-11ZE/R/12V Pushbutton switch 250 V 5 A 1 x On/On latch Red IP40 1 pc(s)


