
Number
Highlights & Details
Mounted interference suppression filter with cold equpment connector
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Inductance (L)
0.8 mH
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V AC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Length
54.3 mm
- Width
44 mm
- Height
31.3 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
TC-10101432
- Type
TC-10101432
- Content
1 pc(s)
- Dim
(L x W x H) 54.3 x 44 x 31.3 mm
- Nominal voltage (details)
115/250 V/AC (50/60Hz)
Documents & Downloads
Datasheet
Datasheet 2525358 TRU COMPONENTS TC-10101432 Line filter + IEC socket 250 V AC 6 A 0.8 mH (L x W x H) 54.3 x 44 x 31.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525358 TRU COMPONENTS TC-10101432 Line filter + IEC socket 250 V AC 6 A 0.8 mH (L x W x H) 54.3 x 44 x 31.3 mm 1 pc(s)



