
Number
Highlights & Details
TRU COMPONENTS EMI filter IEC socket
- Mounted interference suppression filter with cold equpment connector
Technical specifications
- Electric capacity: 3300 pF
- Connection: Blade terminal 6.3 mm
- Mounting type: Installation
- Product type
Line filter
- Features
+ IEC socket
- Inductance (L)
0.3 mH
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Length
58 mm
- Width
50 mm
- Height
22.8 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
TC-10101440
- Type
TC-10101440
- Content
1 pc(s)
- Dim
(L x W x H) 58 x 50 x 22.8 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
115/250 V/AC (50/60Hz)
Documents & Downloads
Datasheet
Datasheet 2525360 TRU COMPONENTS TC-10101440 Line filter + IEC socket 250 V AC 10 A 0.3 mH (L x W x H) 58 x 50 x 22.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525360 TRU COMPONENTS TC-10101440 Line filter + IEC socket 250 V AC 10 A 0.3 mH (L x W x H) 58 x 50 x 22.8 mm 1 pc(s)



