
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
BNC built-in double socket
- BNC socket/BNC socket
Technical specifications
- Product type
BNC feedthrough
- Type A
BNC socket
- Type B
BNC socket
- Connector type
Adapter, hole mount
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
4 GHz
- Case material
Brass nickel plated
- Manufacturer part #
TC-10101512
- Insulation resistance
5000 megohms(min)
- Insulation material
Brass nickel plated
- Type
TC-10101512
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2525378 TRU COMPONENTS TC-10101512 BNC feedthrough BNC socket - BNC socket 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525378 TRU COMPONENTS TC-10101512 BNC feedthrough BNC socket - BNC socket 50 Ω 1 pc(s)











