
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€
Technical specifications
- Product type
Cable gland
- Factory colour
Metal
- Internal thread
M16
- Type
Straight
- Material
Brass (Ni-plated)
- Clamp Ø
4 mm
- Terminal Ø (max.)
8 mm
- Thread length
8 mm
- Height
19 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
- Content
1 pc(s)
- Manufacturer part #
TC-10302824
- Type
TC-10302824
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2575706 TRU COMPONENTS TC-10302824 Cable gland M16 Brass (Ni-plated) Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2575706 TRU COMPONENTS TC-10302824 Cable gland M16 Brass (Ni-plated) Metal 1 pc(s)










































