
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Highlights & Details
Piezo signaller
- 85 dB
- Continuous acoustic signal
- 12 V DC
Our service for you
Technical specifications
- Product type
Piezo buzzer
- Fastening method
Screw-fit
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(Ø x H) 23 mm x 10 mm
- Connection
Open end cable
- Noise emission
85 dB
- Content
1 pc(s)
- Height
10 mm
- (Ø)
23 mm
- Resonance
3.5 kHz
- Type
TC-10475816
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618954 TRU COMPONENTS Piezo buzzer Noise emission: 85 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618954 TRU COMPONENTS Piezo buzzer Noise emission: 85 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)







