
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
Piezo signal generator
- 80 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Product type
Piezo buzzer
- Fastening method
PCB
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(Ø x H) 23 mm x 9.8 mm
- Connection
Pins
- Type
Round
- Noise emission
80 dB
- Content
1 pc(s)
- Height
9.8 mm
- (Ø)
23 mm
- Resonance
3.5 kHz
- RoHS-compliant
Yes
- Type
TC-10475824
Documents & Downloads
Datasheet
Datasheet 2618956 TRU COMPONENTS TC-10475824 Piezo buzzer Noise emission: 80 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618956 TRU COMPONENTS TC-10475824 Piezo buzzer Noise emission: 80 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)







