
TRU COMPONENTS TC-10475832 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal, Blue LED 1 pc
Number
Highlights & Details
Piezo signaller
- Blue LED
- 95 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Product type
Piezo buzzer
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(Ø x H) 36.5 mm x 31 mm
- Connection
Type C CEE 7/16 plug 4.8 mm
- Type
Round
- Noise emission
95 dB
- Content
1 pc(s)
- Width
43 mm
- Height
31 mm
- (Ø)
36.5 mm
- Resonance
3.5 kHz
- RoHS-compliant
Yes
- Type
TC-10475832
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618958 TRU COMPONENTS TC-10475832 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal, Blue LED 1 pc
User & Safety Instructions
User & Safety Instructions 2618958 TRU COMPONENTS TC-10475832 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal, Blue LED 1 pc


