
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Cold device socket installation C14
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10475840
- Fitting type (details)
Flange mounting
- Number of pins
3
- RoHS-compliant
Yes
- Type
TC-10475840
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618960 TRU COMPONENTS TC-10475840 IEC connector C8 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618960 TRU COMPONENTS TC-10475840 IEC connector C8 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)








