
TRU COMPONENTS TC-10475844 IEC connector C8 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)
Number
Highlights & Details
IEC connector C13 Plug, vertical mount 10 A Black Kaiser1 pc(s)
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket, vertical vertical
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10475844
- Fitting type (details)
Flange mounting
- Number of pins
3
- RoHS-compliant
Yes
- Type
TC-10475844
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618961 TRU COMPONENTS TC-10475844 IEC connector C8 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618961 TRU COMPONENTS TC-10475844 IEC connector C8 Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)








