
TRU COMPONENTS TC-10475852 IEC connector C13, C14 Socket, vertical vertical, Plug, vertical mount Total number of pins:
Number
Highlights & Details
Cold device mounted socket 2x C13, 1x C14
Our service for you
Technical specifications
- Product type
IEC connector
- Type
C13, C14
- Connector type
Socket, vertical vertical
Plug, vertical mount
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10475852
- Fitting type (details)
Snap-In
- Number of pins
3
- RoHS-compliant
Yes
- Type
TC-10475852
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618963 TRU COMPONENTS TC-10475852 IEC connector C13, C14 Socket, vertical vertical, Plug, vertical mount Total number of pins:
User & Safety Instructions
User & Safety Instructions 2618963 TRU COMPONENTS TC-10475852 IEC connector C13, C14 Socket, vertical vertical, Plug, vertical mount Total number of pins:








