
Number
Highlights & Details
Micro USB 3.1 Type C® mid-mount socket
Our service for you
Technical specifications
- Type
TC-10490668
- Product type
Connector
- Connector type
Socket, horizontal mount
- Pins
24
- Type
USB 3.1 Type C® mid-mount socket, waterproof
- Connection
Soldering
SMT
- Case material
Stainless steel
- Manufacturer part #
TC-10490668
- Content
1 pc(s)
- Material (details)
Copper alloy
- Nominal voltage (details)
30 V AC/DC
- Nominal current (details)
1.0 A
- RoHS-compliant
Yes
IPX7
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2622667 TRU COMPONENTS TC-10490668 USB 3.1 Type C® mid-mount socket, waterproof Connector type: Socket, horizontal mount Content
User & Safety Instructions
User & Safety Instructions 2622667 TRU COMPONENTS TC-10490668 USB 3.1 Type C® mid-mount socket, waterproof Connector type: Socket, horizontal mount Content



