
Number
Highlights & Details
Din Rail Power Supply 24 V DC 5 A 120 W
- Input voltage range: 100 - 240 V AC
- Output voltage (nominal): 24 V DC
- Max. output current: 5 A
- Power: 120 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- Fuse: T3.15A/L250V
- Max. number of connected products per circuit breaker: 24x Type C16, 48x Type D16
- MTBF: 280 K hrs min, MIL-HDBK-217F (25 °C)
- I/P: 3 poles, O/P: 4 poles
- Output type (power supplies): Shut down O/P voltage, re-power on to recover
- Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage
100 - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40 x 114 x 125 mm
- Weight
670 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
TC-10580796
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
114 mm
- Height
125 mm
- Length
40 mm
- Type
DPS-24120
- Efficiency
91 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2645199 TRU COMPONENTS TC-10580796 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2645199 TRU COMPONENTS TC-10580796 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- High peak power
- Universal AC input/full range
- Built- in active PFC function
- Built-in DC Okay relay contact
- Protection function: Short circuit/Overload/Overvoltage/Over-temperature
- Cools by free air convection
- Adjustable DC output voltage
- 100% full load burn-in test
Scope of delivery
- Main unit













