
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Flanged box
- Features
Mounting flange
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
44.80 mm
- Width
44.80 mm
- Height
40.10 mm
- Inside width
38.6 mm
- Inside height
34.3 mm
- Internal depth
29.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 44.80 x 44.80 x 40.10 mm
- RoHS-compliant
Yes
- Type
TC-10860372
Documents & Downloads
Datasheet
Datasheet 2715093 TRU COMPONENTS TC-10860372 Flanged box 44.80 x 44.80 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715093 TRU COMPONENTS TC-10860372 Flanged box 44.80 x 44.80 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715093 TRU COMPONENTS TC-10860372 Flanged box 44.80 x 44.80 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715093 TRU COMPONENTS TC-10860372 Flanged box 44.80 x 44.80 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Description
This text is machine translated.
Features
- The housing is equipped with directly shaped wall bracketsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws





