
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Flanged box
- Features
Mounting flange
Cover (clear)
- Material
ABS-PC
IP65
IK07
- Factory colour
Light grey
- Length
60 mm
- Width
60 mm
- Height
40.10 mm
- Inside width
52.9 mm
- Inside height
33 mm
- Internal depth
33.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 40.10 mm
- RoHS-compliant
Yes
- Type
TC-10860408
Documents & Downloads
Datasheet
Datasheet 2715102 TRU COMPONENTS TC-10860408 Flanged box 60 x 60 x 40.10 ABS-PC Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715102 TRU COMPONENTS TC-10860408 Flanged box 60 x 60 x 40.10 ABS-PC Light grey 1 pc(s)
Download
Download 2715102 TRU COMPONENTS TC-10860408 Flanged box 60 x 60 x 40.10 ABS-PC Light grey 1 pc(s)
Download 2715102 TRU COMPONENTS TC-10860408 Flanged box 60 x 60 x 40.10 ABS-PC Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe housing is equipped with directly shaped wall bracketsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws





