
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
IK07
- Factory colour
Light grey
- Length
120 mm
- Width
80 mm
- Height
75.20 mm
- Inside width
70.85 mm
- Inside height
68.04 mm
- Internal depth
90.85 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 75.20 mm
- RoHS-compliant
Yes
- Type
TC-10860636
Documents & Downloads
Datasheet
Datasheet 2715159 TRU COMPONENTS TC-10860636 Universal enclosure 120 x 80 x 75.20 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715159 TRU COMPONENTS TC-10860636 Universal enclosure 120 x 80 x 75.20 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 2715159 TRU COMPONENTS TC-10860636 Universal enclosure 120 x 80 x 75.20 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 2715159 TRU COMPONENTS TC-10860636 Universal enclosure 120 x 80 x 75.20 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws











