
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
149.90 mm
- Width
149.90 mm
- Height
60 mm
- Inside width
141.7 mm
- Inside height
52.9 mm
- Internal depth
120.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 149.90 x 149.90 x 60 mm
- RoHS-compliant
Yes
- Type
TC-10860864
Documents & Downloads
Datasheet
Datasheet 2715216 TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715216 TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715216 TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715216 TRU COMPONENTS TC-10860864 Universal enclosure 149.90 x 149.90 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws











