
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
IK07
- Factory colour
Light grey
- Length
209.70 mm
- Width
139.80 mm
- Height
60 mm
- Inside width
131.6 mm
- Inside height
52.9 mm
- Internal depth
180.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 209.70 x 139.80 x 60 mm
- RoHS-compliant
Yes
- Type
TC-10861024
Documents & Downloads
Datasheet
Datasheet 2715256 TRU COMPONENTS TC-10861024 Universal enclosure 209.70 x 139.80 x 60 ABS-PC Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715256 TRU COMPONENTS TC-10861024 Universal enclosure 209.70 x 139.80 x 60 ABS-PC Light grey 1 pc(s)
Download
Download 2715256 TRU COMPONENTS TC-10861024 Universal enclosure 209.70 x 139.80 x 60 ABS-PC Light grey 1 pc(s)
Download 2715256 TRU COMPONENTS TC-10861024 Universal enclosure 209.70 x 139.80 x 60 ABS-PC Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws









