
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
IK07
- Factory colour
Light grey
- Length
240 mm
- Width
191.30 mm
- Height
105.60 mm
- Inside width
176.9 mm
- Inside height
98.4 mm
- Internal depth
189.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 191.30 x 105.60 mm
- RoHS-compliant
Yes
- Type
TC-10861032
Documents & Downloads
Datasheet
Datasheet 2715258 TRU COMPONENTS TC-10861032 Universal enclosure 240 x 191.30 x 105.60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715258 TRU COMPONENTS TC-10861032 Universal enclosure 240 x 191.30 x 105.60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 2715258 TRU COMPONENTS TC-10861032 Universal enclosure 240 x 191.30 x 105.60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 2715258 TRU COMPONENTS TC-10861032 Universal enclosure 240 x 191.30 x 105.60 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws





