
Number
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
240 mm
- Width
191.30 mm
- Height
105.60 mm
- Inside width
176.9 mm
- Inside height
98.4 mm
- Internal depth
189.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 191.30 x 105.60 mm
- RoHS-compliant
Yes
- Type
TC-10861048
Documents & Downloads
Datasheet
Datasheet 2715262 TRU COMPONENTS TC-10861048 Universal enclosure 240 x 191.30 x 105.60 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715262 TRU COMPONENTS TC-10861048 Universal enclosure 240 x 191.30 x 105.60 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715262 TRU COMPONENTS TC-10861048 Universal enclosure 240 x 191.30 x 105.60 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715262 TRU COMPONENTS TC-10861048 Universal enclosure 240 x 191.30 x 105.60 Polycarbonate (PC) Light grey 1 pc(s)
Description
This text is machine translated.
Features
- The cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws





