
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule set
1.5 mm²
8 mm
Black
DIN
500 pc(s)
Copper
16
TC-11599336
PVC
1.5 mm² x 8 mm
Yes
75 °C
TC-11599336
Plastic-free packaging
Datasheet 2899834 TRU COMPONENTS TC-11599336 Ferrule set 1.5 mm² Black 500 pc(s)
User & Safety Instructions 2899834 TRU COMPONENTS TC-11599336 Ferrule set 1.5 mm² Black 500 pc(s)