
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning knob, Aluminium & Plastic
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Anodized with inserted plastic cap
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Height
13 mm
- (Ø)
20 mm
- Dim
(Ø x H) 20 mm x 13 mm
- Factory colour
Silver
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Type
TC-11613836
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903459 TRU COMPONENTS TC-11613836 Control knob + marking Silver (Ø x H) 20 mm x 13 mm Aluminium, Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903459 TRU COMPONENTS TC-11613836 Control knob + marking Silver (Ø x H) 20 mm x 13 mm Aluminium, Plastic 1 pc(s)
Description
Scope of delivery
- Main unit













