
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning Knob, Full Aluminium
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Hex key wrench for fixing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Length
17 mm
- Width
17 mm
- Height
17 mm
- (Ø)
17 mm
- Dim
(Ø x H) 17 mm x 17 mm
- Factory colour
Silver
- Material
Aluminium
- Content
1 pc(s)
- Type
TC-11613848
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903462 TRU COMPONENTS TC-11613848 Control knob + marking Silver (Ø x H) 17 mm x 17 mm Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903462 TRU COMPONENTS TC-11613848 Control knob + marking Silver (Ø x H) 17 mm x 17 mm Aluminium 1 pc(s)
Description
Scope of delivery
- Main unit













