
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning Knob, Full Aluminium
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Hex key wrench for fixing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Length
16 mm
- Width
14 mm
- Height
16 mm
- (Ø)
14 mm
- Dim
(Ø x H) 14 mm x 16 mm
- Factory colour
Black
- Material
Aluminium
- Content
1 pc(s)
- Type
TC-11613876
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903469 TRU COMPONENTS TC-11613876 Control knob + marking Black (Ø x H) 14 mm x 16 mm Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903469 TRU COMPONENTS TC-11613876 Control knob + marking Black (Ø x H) 14 mm x 16 mm Aluminium 1 pc(s)
Description
Scope of delivery
- Main unit













