
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.34
30
12% = € 0.04
€ 0.30
50
15% = € 0.05
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning knob, Aluminium & Plastic
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Anodized with inserted plastic cap
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Width
11.9 mm
- Height
12 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 12 mm
- Factory colour
Black
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Type
TC-11613892
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903473 TRU COMPONENTS TC-11613892 Control knob + marking Black (Ø x H) 10 mm x 12 mm Aluminium, Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903473 TRU COMPONENTS TC-11613892 Control knob + marking Black (Ø x H) 10 mm x 12 mm Aluminium, Plastic 1 pc(s)
Description
Scope of delivery
- Main unit













