
Number (Package size 100 pc(s))
Highlights & Details
TRU COMPONENTS Flat connector, fully insulated
- Red
- 6.3 mm x 0.8 mm
- 0.5 mm² - 1.5 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Contact material
Brass
- Content
100 pc(s)
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- AWG max.
18
- AWG (min.)
22
- Manufacturer part #
TC-11894520
- Insulation material
PVC
- Cross-section range
0.5 - 1.5 mm²
- Size
6.3 x 0.8 mm
- Temperature range
-10 - +75 °C
- Type
TC-11894520
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2973630 TRU COMPONENTS TC-11894520 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2973630 TRU COMPONENTS TC-11894520 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Red 100 pc(s)
Description
Scope of delivery
- 100x Flat connector



