
Number
Highlights & Details
TRU COMPONENTS Flat plug sleeve, partially insulated
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Insulation type
Partially insulated
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
14
- AWG (min.)
16
- Manufacturer part #
TC-11894524
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Temperature range
-10 - +75 °C
- Type
TC-11894524
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2973631 TRU COMPONENTS TC-11894524 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Blue
User & Safety Instructions
User & Safety Instructions 2973631 TRU COMPONENTS TC-11894524 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Blue
Description
Scope of delivery
- Flat plug sleeve


