
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
HDMI Panel Adapter Jack
Our service for you
Technical specifications
- Panel thickness: 1 - 10 mm
- Maximum data rate: 8.16 Gbit/s
- Type
TC-11980456
- Product type
HDMI adapter
- Number of pins
1
- Type A
HDMI socket
- Type B
HDMI plug
- Mounting hole diameter
22 mm
- Manufacturer part #
TC-11980456
- Factory colour
Silver
- Content
1 pc(s)
- Cable length
90 cm
- Material
Aluminium
- Nominal voltage (details)
5 V
- Nominal current (details)
0.5 A
- RoHS-compliant
Yes
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2995114 TRU COMPONENTS TC-11980456 HDMI Panel Adapter Jack HDMI socket - HDMI plug Silver Number of pins: 1 Cable length: 90 cm
User & Safety Instructions
User & Safety Instructions 2995114 TRU COMPONENTS TC-11980456 HDMI Panel Adapter Jack HDMI socket - HDMI plug Silver Number of pins: 1 Cable length: 90 cm
Description
Scope of delivery
- HDMI panel adapter jack
- O ring
- Nut







