
Number
Highlights & Details
Protective Plastic Cover for Ø 22 mm Panel Jack Connector
- Protective cover for HDMI panel
- Protective cover for Ø 22 mm panel jack connector
- IP65, not suitable for oily environment
Our service for you
Technical specifications
- Packaging type
Piece
- Type
TC-11980472
- Product type
Protective cap
- Connector type
Protective cap
- Mounting hole diameter
22 mm
- Bore Ø
22 mm
- Manufacturer part #
TC-11980472
- Factory colour
Black
- Content
1 pc(s)
- Material
NBR
- Compatible with (details)
dia. 22 mm panel jack connector
- Width
7.2 mm
- Length
43 mm
- RoHS-compliant
Yes
IP65
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2995118 TRU COMPONENTS TC-11980472 Protective Plastic Cover for Ø 22 mm Panel Jack Connector IP65 Black 43 x 7.2 Content: 1 pc(s
User & Safety Instructions
User & Safety Instructions 2995118 TRU COMPONENTS TC-11980472 Protective Plastic Cover for Ø 22 mm Panel Jack Connector IP65 Black 43 x 7.2 Content: 1 pc(s
Description
Scope of delivery
- Protective plastic cover


