
Number
Highlights & Details
Display Port 1.2 Panel Adapter
Our service for you
Technical specifications
- Panel thickness: 1 - 10 mm
- Maximum data rate: 17.28 Gbit/s
- Type
TC-11980480
- Product type
DisplayPort connector
- Type A
DisplayPort socket
- Type B
DisplayPort socket
- Mounting hole diameter
25 mm
- Manufacturer part #
TC-11980480
- Factory colour
Black
- Content
1 pc(s)
- Material
Aluminium
- Nominal voltage (details)
5 V
- Nominal current (details)
0.5 A
- RoHS-compliant
Yes
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2995120 TRU COMPONENTS TC-11980480 Display Port 1.2 Panel Adapter DisplayPort socket - DisplayPort socket Black Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995120 TRU COMPONENTS TC-11980480 Display Port 1.2 Panel Adapter DisplayPort socket - DisplayPort socket Black Content: 1 pc(s)
Description
Scope of delivery
- Display port panel adapter
- O ring
- Nut

