
TRU COMPONENTS TC-11991840 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm² Partially insulated White, Grey
Number (Package size 2065 pc(s))
Highlights & Details
TRU COMPONENTS Ferrule Set
- Partially insulated
Our service for you
Technical specifications
- Max. voltage rating: 600 V
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
- Insulation type
Partially insulated
- Factory colour
White
Grey
Red
Black
Blue
- Country colour code
DIN
- Content
2065 pc(s)
- Contact material
Cable lug: Copper tin plated
- Manufacturer part #
TC-11991840
- Insulation material
PVC
- Cross-section x Length
0.5 mm²
- RoHS-compliant
Yes
- Features
+ ferrules
Assortment box
- Temperature range
75 °C
- Type
TC-11991840
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2997960 TRU COMPONENTS TC-11991840 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm² Partially insulated White, Grey
User & Safety Instructions
User & Safety Instructions 2997960 TRU COMPONENTS TC-11991840 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm² Partially insulated White, Grey
Description
Scope of delivery
- 250x White, 0.50 mm²
- 250x Grey, 0.75 mm²
- 250x Red, 1.00 mm²
- 250x Black, 1.50 mm²
- 200x Blue, 2.50 mm²
- 100x Grey, 4.00 mm²
- 200x White, 2 x 0.50 mm²
- 200x Grey, 2 x 0.75 mm²
- 150x Red, 2 x 1.00 mm²
- 100x Black, 2 x 1.50 mm²
- 75x Blue, 2 x 2.50 mm²
- 40x Grey, 2 x 4.00 mm²


