
Number
Minimum order quantity: 500
Total (€ 0.01 / piece)
€ 5.00
plus VAT.
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
1206
- Resistance
7.5 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Length
3.1 mm
- Width
1.55 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 3.1 x 1.55 x 0.55 mm
- RoHS-compliant
Yes
- Type
TC-1206S4F7501T5E203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1583764 TRU COMPONENTS 1583764 TC-1206S4F7501T5E203 Cermet resistor 7.5 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1583764 TRU COMPONENTS 1583764 TC-1206S4F7501T5E203 Cermet resistor 7.5 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut


