
Number
Highlights & Details
Stranded hook-up wire set
- LiFY PVC-stranded wires kit
Technical specifications
- No. of conductor: 17
- Conductor diameter: 0.16 mm
- Product type
Strand
- Content
1 Set
- Cross section (each core)
0.34 mm²
- Insulation material
PVC
- Outside Ø
1.6 mm
- Nominal voltage
75 V DC
50 V AC
- Manufacturer part #
TC-12112356
- Factory colour
Black
White
Red
Blue
Brown
Grey
Yellow-green
- Material (details)
Conductor material: Bare copper
- Max. length sold by the metre
5 m
- Test voltage
1.5 kV
- Cross section
0.34 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
80 °C
- Max. temperature range (fixed installation)
-15 °C
- Type
TC-12112356
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3028089 TRU COMPONENTS TC-12112356 Strand 0.34 mm² Black, White, Red, Blue, Brown, Grey, Yellow-green 1 Set
User & Safety Instructions
User & Safety Instructions 3028089 TRU COMPONENTS TC-12112356 Strand 0.34 mm² Black, White, Red, Blue, Brown, Grey, Yellow-green 1 Set
Description
This text is machine translated.
Features
- Stranded wire dispenser with common 7-piece cross-section wires
Scope of delivery
- 7 coils x 5 metres









