
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.55
€ 19.32
3
1 M = € 0.52
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.55)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Stranded hook-up wire set
- LiFY PVC-stranded wires kit
Technical specifications
- No. of conductor: 100
- Conductor diameter: 0.08 mm
- Product type
Strand
- Content
1 Set
- Cross section (each core)
0.5 mm²
- Insulation material
PVC
- Outside Ø
2 mm
- Nominal voltage
75 V DC
50 V AC
- Manufacturer part #
TC-12112360
- Factory colour
Black
White
Red
Blue
Brown
Grey
Yellow-green
- Material (details)
Conductor material: Bare copper
- Max. length sold by the metre
5 m
- Test voltage
1.5 kV
- Cross section
0.5 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
80 °C
- Max. temperature range (fixed installation)
-15 °C
- Type
TC-12112360
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3028090 TRU COMPONENTS TC-12112360 Strand 0.5 mm² Black, White, Red, Blue, Brown, Grey, Yellow-green 1 Set
User & Safety Instructions
User & Safety Instructions 3028090 TRU COMPONENTS TC-12112360 Strand 0.5 mm² Black, White, Red, Blue, Brown, Grey, Yellow-green 1 Set
Description
Braid with high-quality insulation in the colors black, white, red, blue, brown Grey and yellow-green.
This text is machine translated.
This text is machine translated.
Features
- Stranded wire dispenser with common 7-piece cross-section wires
Scope of delivery
- 7 coils x 5 metres









