
Number
Highlights & Details
USB A + USB C® socket with protective cap, blue LED, round
- Fast charging Type C® PD
- Total 45 W output (max.)
Our service for you
Technical specifications
- Insulation resistance: 500 V/DC 100 MΩ min.
- Terminal: 0.250" quick connector
- 1. Input voltage: 12 V
- Output: USB A: 5 V 3 A / 9 V 2 A / 12 V 1.5 A
- USB C®: PD (5 V 3 A / 9 V 3 A / 12 V 3 A)
- 2. Input voltage: 24 V
- Output: USB A: 5 V 3 A / 9 V 2 A / 12 V 1.5 A
- USB C®: PD (5 V 3 A / 9 V 3 A / 12 V 3 A / 15 V 3 A / 20 V 2.25 A)
- 3. Both USB A+ C® (5 V DC, 2.4 A+2.4 A max.)
- Type
TC-12114140
- Type
Round
Blue LED
- Product type
USB connector
- Connector type
Socket
- Number of pins
2
- Connector standard
USB-C® socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Type A
Type C CEE 7/16 plug 6.3 mm
- Type B
USB-A
USB-C®
- Mounting hole diameter
29 mm
- Case material
Nylon 6.6 UL 94V-2
- Manufacturer part #
TC-12114140
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
12 V DC
24 V DC
- Features
+ LED display
- Max. temperature
45 °C
- Min. temperature
-30 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3028535 TRU COMPONENTS TC-12114140 USB A + USB C® socket with protective cap, blue LED, round Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3028535 TRU COMPONENTS TC-12114140 USB A + USB C® socket with protective cap, blue LED, round Content: 1 pc(s)
Description
Scope of delivery
- USB A + USB C® socket with protective cap
- Nut




