
Number
Highlights & Details
Dual USB-A socket with protective cap
- Surface mounted, easy to install
- Silm housing
Our service for you
Technical specifications
- Output voltage/current: 5 V/DC, 3.1 A
- Output power (max.): 15.5 W
- Insulation resistance: 500 V/DC 100 MΩ min.
- Packaging type
Piece
- Type
TC-12114148
- Type
Surface mounting
Blue LED
- Product type
USB connector
- USB type
A
- Connector standard
USB 2.0 type A socket
- Connection
Open end cable
- Type A
Open cable ends
- Type B
USB-A
- Manufacturer part #
TC-12114148
- Factory colour
Black
- Content
1 pc(s)
- Cable length
14 cm
- Material
ABS plastic
- Nominal voltage (details)
12 V DC
24 V DC
- Width
20.4 mm
- Length
47.8 mm
- Features
+ LED display
- Max. temperature
45 °C
- Min. temperature
-30 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3028537 TRU COMPONENTS TC-12114148 Dual USB-A socket with protective cap Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3028537 TRU COMPONENTS TC-12114148 Dual USB-A socket with protective cap Content: 1 pc(s)
Description
Scope of delivery
- Dual USB-A socket with protective cap




