
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
NdFeB-Magnet Rectangular N38SH
- N38SH
Our service for you
Technical specifications
- Grade: N38SH
- Remanence Br: 12.3 to 12.6 kGs
- Coercivity bHc: ≥11.4 kOe
- Intrinsic coercivity iHc: ≥20 kOe
- Max. energy product (BH)max: 36 to 39 MGOe
- Tolerance: ±0.1 mm
- Finishing: NiCuNi
- Product type
Permanent magnet
- Type
TC-12260092
- Enclosure type
Rectangular
- Temperature limit (max.)
150 °C
- Length
10 mm
- Width
6 mm
- Height
2 mm
- Dim
(L x W x H) 10 x 6 x 2 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3065023 TRU COMPONENTS TC-12260092 Permanent magnet Rectangular (L x W x H) 10 x 6 x 2 mm Temperature limit (max.): 150 °C
User & Safety Instructions
User & Safety Instructions 3065023 TRU COMPONENTS TC-12260092 Permanent magnet Rectangular (L x W x H) 10 x 6 x 2 mm Temperature limit (max.): 150 °C
Description
Features
- Operating temperature: max. 150 °C
























