
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.19
5
6% = € 0.43
€ 6.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.19 / piece)
€ 7.19
plus VAT.
14-day return policy included
Highlights & Details
Pushbutton
Technical specifications
- Pin terminal (2.8 x 0.5 mm)
- Product type
Pushbutton
- Functions
momentary
- Type
Flat round head
- Lighting type
None
- Switch position
1 x Off/(On)
- Material
Stainless steel
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1500 V, RMS 50 Hz, 1 min.
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Recess diameter
16 mm
- Electrical lifespan
50,000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-12647488
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3161872 TRU COMPONENTS TC-12647488 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 momentary Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3161872 TRU COMPONENTS TC-12647488 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 momentary Stainless steel 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







