
Number
Highlights & Details
Pushbutton switch
Technical specifications
- Pin terminal (2.8 x 0.5 mm)
- Product type
Pushbutton switch
- Functions
latch
- Type
Flat round head
- Lighting type
None
- Switch position
1 x Off/(On)
- Material
Stainless steel
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1500 V, RMS 50 Hz, 1 min.
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Recess diameter
16 mm
- Electrical lifespan
50,000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-12647492
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3161873 TRU COMPONENTS TC-12647492 Pushbutton switch 250 V AC 3 A 1 x Off/(On) IP65 latch Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3161873 TRU COMPONENTS TC-12647492 Pushbutton switch 250 V AC 3 A 1 x Off/(On) IP65 latch Stainless steel 1 pc(s)







