
Highlights & Details
Pin strip
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
125 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
TC-1270635-20-1-00
- Dim
(L x W x H) 5.5 x 27.2 x 8.6 mm
- Case material
Thermoplastic material
- Manufacturer part #
TC-1270635-20-1-00
- Factory colour
Black
- Insulation material
Thermoplastic material
- Width
27.2 mm
- Height
8.6 mm
- Length
5.5 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1560938 TRU COMPONENTS TC-1270635-20-1-00 Pin strip Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560938 TRU COMPONENTS TC-1270635-20-1-00 Pin strip Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

