
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Metal barb cable ties
- 4.8 mm x 200 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Our service for you
Technical specifications
- Barb: 316 Stainless steel
- Minimum holding force: 22.6 kg
- Bundle diameter: 3.5-49.5 mm
- Humidity absorption: 2.7 %-2.8 % (23 °C, 50 %RH)
- Min. installation temperature: -20 °C
- Max. sustainable temperature for short time: +110 °C
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
200 mm
- Cable tie width
4.8 mm
- Cable tie features
Metal latch
Chemical-resistant
- Max. temperature
85 °C
- Min. temperature
-60 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
49.5 mm
- Manufacturer part #
TC-12814152
- Minimum holding force
222 N
- RoHS-compliant
Yes
- Type
TC-12814152
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3203538 TRU COMPONENTS TC-12814152 Metal barb cable ties 200 mm 4.8 mm Ecru Metal latch, Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3203538 TRU COMPONENTS TC-12814152 Metal barb cable ties 200 mm 4.8 mm Ecru Metal latch, Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Cable ties











