
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Screw mounted cable ties
- 7.6 mm x 400 mm
- Material: Polyamide 6.6
- Factory colour: Black
Our service for you
Technical specifications
- Minimum holding force: 55.1 kg
- Bundle diameter: 8.5-109.2 mm
- Humidity absorption: 2.7 %-2.8 % (23 °C, 50 %RH)
- Min. installation temperature: -10 °C
- Max. sustainable temperature for short time: +110 °C
- Screw size: M5
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
400 mm
- Cable tie width
7.6 mm
- Cable tie features
Screw base
UV/weatherproof
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
109.2 mm
- Manufacturer part #
TC-12814176
- Minimum holding force
540 N
- RoHS-compliant
Yes
- Type
TC-12814176
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3203544 TRU COMPONENTS TC-12814176 Screw mounted cable ties 400 mm 7.6 mm Black Screw base, UV/weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3203544 TRU COMPONENTS TC-12814176 Screw mounted cable ties 400 mm 7.6 mm Black Screw base, UV/weatherproof 100 pc(s)
Description
Features
- Can be mounted by screw for wall or celling application
Scope of delivery
- 100x Cable ties







