
Number
Technical specifications
- Connection type: Threaded connection
- Pollution level: 3
- Insertion and removal times: ≥500
- Contact resistance: ≤5 mΩ
- Insulation resistance: ≥100 MΩ
- Connector material: Copper nickel alloy, PA66, Copper alloy with gold plating
- Packaging type
Piece
- Type
TC-12833016
- Product type
Sensor/actuator cable
- Connector type
Connector, straight
- No. of pins
3
- Cable length
10 m
- Jacket material
Polyurethane
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
Copper alloy gold plated
- Contact surface
Copper alloy gold plated
- max. cross section
0.34 mm²
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
TC-12833016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208254 TRU COMPONENTS TC-12833016 Sensor/actuator cable M12 Connector, straight 10 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208254 TRU COMPONENTS TC-12833016 Sensor/actuator cable M12 Connector, straight 10 m No. of pins (RJ): 3 1 pc(s)
Description
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.








