
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Connection type: Threaded connection
- Pollution level: 3
- Insertion and removal times: ≥500
- Contact resistance: ≤5 mΩ
- Insulation resistance: ≥100 MΩ
- Connector material: Copper nickel alloy, PA66, Copper alloy with gold plating
- Type
TC-12833088
- Product type
Sensor/actuator cable
- Connector type
Plug, straight
- No. of pins
4
- Cable length
10 m
- Jacket material
Polyurethane
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- max. cross section
0.34 mm²
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
TC-12833088
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208272 TRU COMPONENTS TC-12833088 Sensor/actuator cable M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208272 TRU COMPONENTS TC-12833088 Sensor/actuator cable M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)
Description
Metric M12 round plug with 12 mm fuse thread, for industrial automation and other demanding environments, for which compact and reliable power, signal and data connections are basic requirements.
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.






