
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Connection type: Threaded connection
- Pollution level: 3
- Insertion and removal times: ≥500
- Contact resistance: ≤5 mΩ
- Insulation resistance: ≥100 MΩ
- Packaging type
Piece
- Type
TC-12833200
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, mount
- No. of pins
3
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Bore Ø
12 mm
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- max. cross section
0.34 mm²
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
TC-12833200
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208300 TRU COMPONENTS TC-12833200 Sensor/actuator recess-mount plug M12 Plug, mount No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208300 TRU COMPONENTS TC-12833200 Sensor/actuator recess-mount plug M12 Plug, mount No. of pins (RJ): 3 1 pc(s)
Description
Metric M12 round plug with 12 mm fuse thread, for industrial automation and other demanding environments, for which compact and reliable power, signal and data connections are basic requirements.
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.











