
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton front piece
- Operation type
Button
- Factory colour
White
- Connection
External contact
- Front panel cut-out
22 mm
- Functions
latch
IP40
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
44.3 mm
- Width
30 mm
- Height
38.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 44.3 x 30 x 38.4 mm
- Type
ONPOW26BK-Z/W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208811 TRU COMPONENTS TC-12835244 ONPOW26BK-Z/W Pushbutton front piece Button White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208811 TRU COMPONENTS TC-12835244 ONPOW26BK-Z/W Pushbutton front piece Button White 1 pc(s)







